
DPD-N10-34P-1G
Rack & Panel Connectors 004500-0795.
Datasheet
DPD-N10-34P-1G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Current Rating | 80 A | |
| Product Type | Rack & Panel Connectors | |
| Shell Size | 10 | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 004500-0795 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?