Reference Only

DPP201A000

Temperature Sensor Development Tools Xplained Pro TSY01

Manufacturer:

Mfr Part:
DPP201A000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTemperature Sensor Development Tools
ProductPeripheral Modules
TypeTemperature Sensor
Tool Is For Evaluation OfTSYS01
Operating Supply Voltage3.3 V
PackagingBulk
For Use WithTSYS01
Interface TypeI2C
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeTemperature Sensor Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026806000
TARIC9026208000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?