Reference Only
DPP202Z000
End of Life
Temperature Sensor Development Tools PMOD TSY02D
Datasheet
DPP202Z000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Temperature Sensor Development Tools | |
| Product | Peripheral Modules | |
| Type | Temperature Sensor | |
| Tool Is For Evaluation Of | TSYS02D | |
| Operating Supply Voltage | 3.3 V | |
| Packaging | Bulk | |
| For Use With | TSYS02D | |
| Interface Type | I2C | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Temperature Sensor Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026806000 |
| TARIC | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?