Reference Only
DPP904R000
End of Life
Multiple Function Sensor Development Tools Raspberry PI Weather Shield
Datasheet
DPP904R000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Shields | |
| Type | Humidity, Temperature, Pressure Sensor | |
| Tool Is For Evaluation Of | HTU21D, MS5637, TSYS01, TSD305-1C55 | |
| Packaging | Bulk | |
| For Use With | Raspberry Pi | |
| Interface Type | I2C | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Multiple Function Sensor Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026806000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?