Reference Only
DPRI-01
Proximity Sensors - Industrial .
Datasheet
DPRI-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Magnetic | |
| Measuring Range - Max | 4 mm | |
| Output Type | NO | |
| Mounting Style | Cable Mount | |
| Connection Method | Cable | |
| Supply Voltage - Max | 100 VAC/DC | |
| Series | DPRI | |
| Maximum Frequency | 300 Hz | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,40 € | 23,40 € | |
| 21,42 € | 107,10 € | |
| 19,79 € | 197,90 € | |
| 19,19 € | 959,50 € | |
| 19,13 € | 1.913,00 € | |
| 18,14 € | 9.070,00 € |
Need more?