Reference Only
DPRN01L-15
DC/DC Converters - Through Hole 1W 5Vin +/-15Vout +/-0-34mA SIP Reg.
Datasheet
DPRN01L-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage, Min | 4.75 V | |
| Input Voltage, Max | 5.5 V | |
| Output Voltage-Channel 1 | 15 V | |
| Output Current-Channel 1 | 34 mA | |
| Output Voltage-Channel 2 | - 15 V | |
| Output Current-Channel 2 | 34 mA | |
| Isolation Voltage | 500 V | |
| Package / Case | SIP | |
| Length | 19.6 mm (0.772 in) | |
| Width | 7.1 mm (0.28 in) | |
| Height | 10.14 mm (0.399 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | DPRN01 | |
| Compliance | EN55032 | |
| Input Voltage | 4.75 V to 5.5 V | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,91 € | 122,75 € | |
| 4,78 € | 239,00 € | |
| 4,65 € | 465,00 € | |
| 4,61 € | 922,00 € |
Need more?