
DPS8137AK
Obsolete
Thumbwheel Switches & Pushwheel Switches 0-9 BCD COMPL.
Datasheet
DPS8137AK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thumbwheel Switches & Pushwheel Switches | |
| Actuator | Pushwheel | |
| Output Code | BCD | |
| Termination Style | Solder Pin | |
| Illuminated | Non-Illuminated | |
| Power Rating | 400 mVA | |
| Product Type | Thumbwheel Switches | |
| Subcategory | Switches | |
| Part # Aliases | 1-1437603-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?