
DPS8PW2
Switch Cases / Switch Covers PAIR OF SIDE COVERS.
Datasheet
DPS8PW2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Covers | |
| Type | Housing | |
| For Use With | Pushwheel Switches | |
| Designed for | DPS8 Series | |
| Color | Black | |
| Length | 18.01 mm | |
| Product Type | Switch Cases / Switch Covers | |
| Series | DPS8 | |
| Subcategory | Switch Accessories | |
| Width | 8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,69 € | 369,00 € | |
| 3,53 € | 706,00 € | |
| 3,22 € | 1.610,00 € | |
| 3,05 € | 3.050,00 € |
Need more?