Reference Only
DPS9111AK2
Thumbwheel Switches & Pushwheel Switches 1A 40VAC 40VDC Decimal.
Datasheet
DPS9111AK2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Thumbwheel Switches & Pushwheel Switches | |
| Actuator | Pushwheel | |
| Illuminated | Non-Illuminated | |
| Product Type | Thumbwheel Switches | |
| Series | DPS9 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,14 € | 5.014,00 € |
Need more?