Reference Only
DPT4/3GN
DIN Rail Terminal Blocks
Datasheet
DPT4/3GN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DIN Rail Terminal Blocks | |
| Number of Positions | 3 Position | |
| Current Rating | 30 A | |
| Voltage Rating | 600 V | |
| Connection Method | Push-In | |
| Color | Green | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL94 V0 | |
| Mounting Style | DIN Rail (TS 35/7.5, TS 35/15) | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 10 AWG | |
| Length | 6.2 mm | |
| Width | 66.5 mm | |
| Height | 35.3 mm | |
| Series | DPT4/3 | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Levels | 1 Level | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?