Reference Only

DPX2012LL85R2455A

Obsolete
Signal Conditioning 2.45 & 5GHz DIPLEXER

Manufacturer:

Mfr Part:
DPX2012LL85R2455A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductDiplexers
Frequency2.4 GHz, 5 GHz
Frequency Range2.4 GHz, 5 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDPX2012
PackagingReel
Insertion Loss0.7 dB, 0.9 dB
MountingBoard Mount
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?