Reference Only
DPX201990DT-4051A2
Signal Conditioning LTCC DIPLEXER 800-945/1572-1990MHz.
Datasheet
DPX201990DT-4051A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Diplexers | |
| Frequency | 872.5 MHz, 1.781 GHz | |
| Bandwidth | 145 MHz, 418 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 2 mm x 1.25 mm x 0.95 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DPX | |
| Packaging | Reel | |
| Insertion Loss | 0.65 dB | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Type | Diplexer | |
| Part # Aliases | DPX201990DT-4051A2 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,385 € | 770,00 € | |
| 0,359 € | 1.436,00 € | |
| 0,339 € | 3.390,00 € |
Need more?