Reference Only
DPX204752DT-4028A1
Obsolete
Signal Conditioning LTCC DIPLEXER 2.3-2.5/3.2-4.8GHz
Datasheet
DPX204752DT-4028A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Diplexers | |
| Frequency | 2.3 GHz to 4.752 GHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Series | DPX | |
| Packaging | Reel | |
| Insertion Loss | 1.1 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | Diplexer for UWB | |
| Part # Aliases | DPX204752DT-4028A1 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529102150 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?