Reference Only
DR-RDN20
Obsolete
Power Supplies - DIN Rail Mount 21-28Vin 30Vout 20A Redundancy Module
Datasheet
DR-RDN20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 480 W | |
| Input Voltage | 21 VDC to 28 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 20 A | |
| Industry | Industrial | |
| Length | 100 mm (3.937 in) | |
| Width | 55.5 mm (2.185 in) | |
| Height | 125.2 mm (4.929 in) | |
| Product | Redundancy Modules | |
| Series | DR-RDN20 | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?