Reference Only

DR-TRC105-315-EV

Obsolete
Sub-GHz Development Tools TRC105 Evaluation Board 310-319 MHz

Manufacturer:

Mfr Part:
DR-TRC105-315-EV

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySub-GHz Development Tools
Frequency315 MHz
Operating Supply Voltage2.7 V to 3.6 V
Protocol - Sub GHzSub GHz
Description/FunctionEvaluation Board
Dimensions25.4 mm x 71.1 mm x 16.5 mm
PackagingBulk
Product TypeSub-GHz Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?