Reference Only
DR-TRC105-372-EV
Sub-GHz Development Tools
Datasheet
DR-TRC105-372-EV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Sub-GHz Development Tools | |
| Frequency | 372.25 MHz | |
| Operating Supply Voltage | 2.7 V to 3.6 V | |
| Description/Function | Evaluation Board | |
| Dimensions | 25.4 mm x 71.1 mm x 16.5 mm | |
| Product Type | Sub-GHz Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?