Reference Only
DR4001
Obsolete
RF Modules 2G Transmitter Module 868.35 MHz
Datasheet
DR4001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | RF Modules | |
| Supply Voltage - Max | 3.3 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 65 C | |
| Product Type | RF Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?