Reference Only
DR8100-DK
Obsolete
Multiprotocol Development Tools 3G Development Kit 915.5 MHz
Datasheet
DR8100-DK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Development Tools | |
| Product | Development Kits | |
| Frequency | 916.5 MHz | |
| Tool Is For Evaluation Of | TR8100 | |
| Operating Supply Voltage | 9 V | |
| Interface Type | USB | |
| Protocol - Cellular, NBIoT, LTE | Cellular | |
| Protocol - Sub GHz | Sub GHz | |
| Packaging | Bulk | |
| Product Type | Multiprotocol Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?