Reference Only

DRA74-102-R.

Power Inductors - SMD

Manufacturer:

Mfr Part:
DRA74-102-R.

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance1.0017 mH
Tolerance20 %
Maximum DC Current260 mA
Maximum DC Resistance5.02 Ohms
Saturation Current234 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 165 C
TerminationStandard
Length7.6 mm
Width7.6 mm
Height4.35 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesDRA
ApplicationAutomotive
Core TypeDrum
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
1.010 available now at tti.com