Reference Only
DRAP125-681-R
Power Inductors - SMD .
Datasheet
DRAP125-681-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 12.5 mm x 12.5 mm x 6.1 mm | |
| Shielding | Shielded | |
| Inductance | 683.3 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 673 mA | |
| Maximum DC Resistance | 1.44 Ohms | |
| Saturation Current | 834 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 165 C | |
| Q Minimum | 4.4 | |
| Termination | Standard | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 6.1 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | DRAP125 | |
| Packaging | Reel | |
| Application | Automotive | |
| Core Type | Drum | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,66 € | 996,00 € | |
| 1,60 € | 1.920,00 € | |
| 1,57 € | 3.768,00 € | |
| 1,55 € | 7.440,00 € |
Need more?