Reference Only
DRC2114T0L
Obsolete
Digital Transistors TRANS W/ BLT-IN RES GL WNG 2.9x2.8mm
Datasheet
DRC2114T0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Digital Transistors | |
| Configuration | Single | |
| Transistor Polarity | NPN | |
| Typical Input Resistor | 10 kOhms | |
| Mounting Style | SMD/SMT | |
| Package / Case | Mini3-G3-B | |
| Collector- Emitter Voltage VCEO Max | 50 V | |
| Continuous Collector Current | 100 mA | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Product Type | Digital Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?