Reference Only
DRDN40-48
Power Supplies - DIN Rail Mount 40A 48Vdc DIN Redundancy Module.
Datasheet
DRDN40-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 1.5 W | |
| Input Voltage | 36 V to 60 V | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 48 VDC | |
| Output Current-Channel 1 | 40 A | |
| Industry | Industrial | |
| Length | 100 mm (3.937 in) | |
| Width | 55 mm (2.165 in) | |
| Height | 125 mm (4.921 in) | |
| Series | DRDN40 | |
| Isolation Voltage | 500 V | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DIN Rail Power Supplies | |
| Product | Redundancy Modules | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,67 € | 31,67 € | |
| 30,11 € | 150,55 € | |
| 29,16 € | 291,60 € | |
| 29,16 € | 583,20 € | |
| 29,11 € | 5.822,00 € |
Need more?