Reference Only
DRK105-22M-2
Extraction, Removal & Insertion Tools PROBE - YELLOW (22M).
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Probe | |
| Description/Function | Yellow | |
| For Use With | Contacts and Wires | |
| Length | 1.43 in | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,53 € | 77,53 € | |
| 74,15 € | 370,75 € | |
| 70,53 € | 705,30 € | |
| 66,76 € | 1.669,00 € | |
| 66,75 € | 3.337,50 € | |
| 66,74 € | 6.674,00 € |
Need more?