Reference Only
DRK36
Extraction, Removal & Insertion Tools REMOVAL TOOL.
Datasheet
DRK36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Removal Tool | |
| For Use With | Contacts and Wires | |
| Length | 5.12 in | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 254,12 € | 254,12 € | |
| 237,41 € | 1.187,05 € | |
| 225,89 € | 2.258,90 € | |
| 221,32 € | 5.533,00 € |
Need more?