Reference Only
DRK56-0B
Extraction, Removal & Insertion Tools .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Removal Tool | |
| For Use With | 8 AWG | |
| Length | 6.38 in | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools | |
| Width | 0.875 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 291,51 € | 291,51 € | |
| 275,13 € | 1.375,65 € | |
| 265,95 € | 2.659,50 € | |
| 256,87 € | 6.421,75 € |
Need more?