Reference Only
DRK95-16S
Extraction, Removal & Insertion Tools REMOVAL TWEEZER TOOL #16.
Datasheet
DRK95-16S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Tweezers | |
| Type | Removal Tweezer | |
| Description/Function | For Removing 16 AWG Contacts and Wires | |
| Product Type | Extraction / Insertion Tools | |
| Size | 5.5 in | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203202000 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?