Reference Only
DRK96
Extraction, Removal & Insertion Tools REMOVAL TOOL 4 PROBES.
Datasheet
DRK96 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Removal Tool | |
| Description/Function | with Four Probes | |
| For Use With | 12 AWG, 16 AWG | |
| Length | 4.3 in | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 223,35 € | 223,35 € | |
| 208,02 € | 1.040,10 € | |
| 201,08 € | 2.010,80 € | |
| 189,25 € | 4.731,25 € | |
| 189,22 € | 9.461,00 € |
Need more?