Reference Only
DRL-03
Obsolete
Power Supplies Accessories Accessory: L Bracket for Case 911 912
Datasheet
DRL-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies Accessories | |
| Product | Mounting Hardware | |
| Type | Bracket | |
| Series | DRL-03 | |
| Height | 45.72 mm (1.8 in) | |
| Industry | Industrial | |
| Length | 200.025 mm (7.875 in) | |
| Mounting Style | DIN Rail Mount | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Width | 62.992 mm (2.48 in) | |
| Part # Aliases | DGGDRL-03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?