Reference Only
DRL-03A
Power Supplies Accessories DIN Rail bracket For Case 980, 987.
Datasheet
DRL-03A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies Accessories | |
| Product | Mounting Hardware | |
| Type | Bracket | |
| Series | DRL-03A | |
| Height | 1.8 mm (0.071 in) | |
| Industry | Industrial | |
| Length | 200.025 mm (7.875 in) | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Width | 62.992 mm (2.48 in) | |
| Part # Aliases | PGG2DRL-03A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---