Reference Only
DRP-01
Power Supplies Accessories FIXPLATE FOR CASE901 902 903 906 911 912.
Datasheet
DRP-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies Accessories | |
| Product | Mounting Hardware | |
| Type | Fix Plate | |
| Series | DRP | |
| Height | 1.981 mm (0.078 in) | |
| Industry | Industrial | |
| Length | 130.302 mm (5.13 in) | |
| Mounting Style | DIN Rail Mount | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Width | 103.886 mm (4.09 in) | |
| Part # Aliases | PGG2DRP-01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,22 € | 122,00 € |
Need more?