Reference Only
DRR-DTH-45-50
Obsolete
Magnetic / Reed Switches CO Switch 50-80AT
Datasheet
DRR-DTH-45-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Magnetic / Reed Switches | |
| Switch Type | Hermetically Sealed Switch | |
| Contact Form | SPDT | |
| Operate Range | 45 AT to 50 AT | |
| Voltage Rating AC | 350 VAC | |
| Color | Clear | |
| Mounting Style | PCB Mount | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Contact Position | Normally Closed, Change Over | |
| Illuminated | Non-Illuminated | |
| Product Type | Reed Switches | |
| Series | DRR-DTH | |
| Subcategory | Switches | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?