Reference Only

DRS-50-72-78

Obsolete
Magnetic / Reed Switches 72-78AT NO 400V 100W 50.8MM REED HI POWER

Manufacturer:

Mfr Part:
DRS-50-72-78

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryMagnetic / Reed Switches
Switch TypeHermetically Sealed Switch
Contact FormSPST
Operate Range72 AT to 78 AT
Voltage Rating AC280 VAC
ColorClear
Mounting StylePCB Mount
Termination StyleAxial
PackagingBulk
Current Rating3 A
IlluminatedNon-Illuminated
Product TypeReed Switches
SeriesDRS-50
SubcategorySwitches
TradenameHamlin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?