
DRT2-ID16MLX-1
Controller Accessories DRT2 16 In MIL Conn cable with.
Datasheet
DRT2-ID16MLX-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Type | Slave Module | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | DRT2ID16MLX1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 443,81 € | 443,81 € | |
| 443,80 € | 4.438,00 € |
Need more?