Reference Only
DRTH06D06
Time Delay & Timing Relays 80-240VAC/DC 1-60VDC 6A.
Datasheet
DRTH06D06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Hand Dial | |
| Termination Style | Screw | |
| Operating Supply Voltage | 60 VDC | |
| Contact Rating | 6 A | |
| Series | S1DR Timer | |
| Packaging | Each | |
| Mounting Style | DIN Rail Mount | |
| Operation Mode | Interval | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,76 € | 777,60 € |
Need more?
Available Regional Inventory
7 available now at tti.com