
DRV2510Q1EVM
Touch Sensor Development Tools
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Touch Sensor Development Tools | |
| Product | Evaluation Modules | |
| Type | Driver for Solenoids | |
| Tool Is For Evaluation Of | Automotive Haptic Feedback | |
| Operating Supply Voltage | 4.5 V to 18 V | |
| Product Type | Touch Sensor Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?