Reference Only
DS1-175-0003
Power Inductors - Leaded DS Storage choke 1A.
Datasheet
DS1-175-0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Inductors - Leaded | |
| Type | Storage Choke | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 200 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 1 A | |
| Maximum DC Resistance | 180 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 500 kHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 17.5 mm | |
| Width | 16.5 mm | |
| Height | 25 mm | |
| Series | DS | |
| Application | Storage Choke | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,27 € | 854,00 € |
Need more?