Reference Only
DS1100TDC-3
Not Recommended for New Designs
Power Supplies - Rack Mount 48V DC-input 12V output 1100W 1U
Datasheet
DS1100TDC-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 1.1 kW | |
| Input Voltage | - 72 V to - 40 V | |
| Number of Outputs | 1 Output | |
| Output Voltage | 3.3 V | |
| Output Current | 91.6 A | |
| Industry | Industrial | |
| Length | 322 mm | |
| Width | 54.6 mm | |
| Product | Isolated | |
| Series | DS1100TDC | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 5 C | |
| Mounting Style | Rack | |
| Output Current-Channel 1 | 91.6 A | |
| Output Voltage-Channel 1 | 3.3 V | |
| Packaging | Bulk | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?