Reference Only
DS1E-SL2-DC24V
Low Signal Relays - PCB 1 Form C, 24VDC 1 Form C 200mW Typ2.
Datasheet
DS1E-SL2-DC24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Low Profile Relays | |
| Type | Miniature | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Maximum Switching Current | 3 A | |
| Coil Current | 7.5 mA | |
| Coil Type | Dual Coil Latching | |
| Power Consumption | 180 mW | |
| Contact Termination | Solder Pin | |
| Coil Resistance | 3.2 kOhms | |
| Contact Material | Silver (Ag) with Gold Plating | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,59 € | 479,50 € | |
| 9,31 € | 931,00 € | |
| 9,10 € | 2.275,00 € |
Need more?