Reference Only
DS441405-BA
End of Life
Motor Start Capacitors & Motor Run Capacitors 440VAC 4uF +-5% Film cap
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Run Capacitors | |
| Capacitance | 4 uF | |
| Voltage Rating AC | 440 VAC | |
| Termination Style | Quick Connect | |
| Length / Height | 49.7 mm | |
| Width | 34.5 mm | |
| Depth / Thickness | 34.5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | PMF SH-JPX type, SH-DPY type | |
| Packaging | Bulk | |
| Dielectric | Polypropylene (PP) | |
| Number of Pins | 2 Pin | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | - 5 %, + 10 % | |
| Part # Aliases | EZWP44405AQA EZPP44405AQA DS441405-BAM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?