Reference Only
DS500SDC-3
Obsolete
Power Supplies - Rack Mount 48V DC-input 12V 12Vsp output 500W
Datasheet
DS500SDC-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 500 W | |
| Input Voltage | - 72 V to - 36 V | |
| Number of Outputs | 2 Output | |
| Output Voltage | 12 V | |
| Output Current | 3 A, 41.67 A | |
| Industry | Industrial | |
| Length | 197 mm | |
| Width | 86.3 mm | |
| Height | 40.2 mm | |
| Product | Isolated | |
| Series | DS500SDC | |
| Dimensions | 196.5 mm x 86.3 mm x 40.2 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Rack | |
| Output Current-Channel 1 | 41.67 A | |
| Output Current-Channel 2 | 3 A | |
| Output Voltage-Channel 1 | 12 V | |
| Output Voltage-Channel 2 | 12 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?