Reference Only
DS550DC-3-004
Not Recommended for New Designs
Power Supplies - Rack Mount 550W 48VDCin 12Vout FWD AIR NEBS LVL3
Datasheet
DS550DC-3-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 550 W | |
| Input Voltage | 36 VDC to 75 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 45 A | |
| Industry | Industrial | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Rackmount Power Supplies | |
| Product | Front End Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?