Reference Only
DS650DC-3
Obsolete
Power Supplies - Rack Mount 48V output 650W 1Ux 2Ux11"48VDC INPU
Datasheet
DS650DC-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 850 W | |
| Input Voltage | 39 VDC to 72 VDC | |
| Length | 279.4 mm | |
| Width | 81.3 mm | |
| Height | 39.9 mm | |
| Product | Rack Systems | |
| Series | DS650DC-3 | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?