Reference Only
DSC500100L
Obsolete
Bipolar Transistors - BJT SM SIG TRANS FLT LD 2.0x2.1mm
Datasheet
DSC500100L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMini-3 | |
| Transistor Polarity | NPN | |
| Configuration | Single | |
| Maximum DC Collector Current | 100 mA | |
| Collector- Emitter Voltage VCEO Max | 50 V | |
| Collector- Base Voltage VCBO | 60 V | |
| Emitter- Base Voltage VEBO | 7 V | |
| Collector-Emitter Saturation Voltage | 130 mV | |
| Maximum DC Collector Current | 100 mA | |
| Pd - Power Dissipation | 150 mW | |
| Gain Bandwidth Product fT | 150 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Continuous Collector Current | 100 mA | |
| DC Collector/Base Gain hfe Min | 210 | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?