Reference Only
DSD-40BCD-RS-C
Obsolete
LED Displays & Accessories SLAVE DISPLAY 4.5 DIG RED LED
Datasheet
DSD-40BCD-RS-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | LED Displays & Accessories | |
| Product | Digital Display | |
| Display Type | LED, 4.5 Digit, Red | |
| Mounting Style | Panel, Board | |
| Series | DSD-40BCD | |
| Packaging | Bulk | |
| Product Type | LED Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?