Reference Only
DSGP124B
New Product
Antennas GPS L1 / GALILEO E1 1575.42MHz 12*12*4mm Ceramic Patch SMD Antenna
Datasheet
DSGP124B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Ceramic Antenna | |
| Minimum Frequency | 1.565 GHz | |
| Maximum Frequency | 1.586 GHz | |
| Protocol - GPS, GLONASS | GPS | |
| Style | Patch | |
| Gain | 1.01 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Length | 12 mm | |
| Width | 12 mm | |
| Height | 4 mm | |
| Packaging | Reel | |
| Frequency Range | 1.565 GHz to 1.586 GHz | |
| Moisture Sensitive | Yes | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?