Reference Only
DSH-14-0001
Power Inductors - Leaded DSH Storage choke 0.6A.
Datasheet
DSH-14-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Inductors - Leaded | |
| Type | Storage Choke | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 140 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 600 mA | |
| Maximum DC Resistance | 280 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 4 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 12.5 mm | |
| Width | 10.5 mm | |
| Height | 13.5 mm | |
| Series | DSH | |
| Application | Storage Choke | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,04 € | 808,00 € |
Need more?