
DSM5X10//5G59//01024//TEA020//
Encoders
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Mounting Style | Cable Mount | |
| Product | Incremental Encoders | |
| Type | Incremental | |
| Resolution | 2500 PPR | |
| Termination Style | Cable | |
| Output Type | Digital | |
| Shaft Diameter | 10 mm | |
| Shaft Type | Solid | |
| Operating Supply Voltage | 11 V to 30 V | |
| IP Rating | IP68, IP69K | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8543908885 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?