Reference Only
DSM912-2048-002
Encoders ROTARY INCR ENC FUNC SAFETY.
Datasheet
DSM912-2048-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | DSM9 | |
| Mounting Style | Servo Mount | |
| Product | Encoders | |
| Type | Incremental | |
| Resolution | 2048 PPR | |
| Technology | Rotary | |
| Number of Detents | No Detent | |
| Termination Style | Screw | |
| Output Type | Quadrature with Index | |
| Shaft Diameter | 12 mm | |
| Shaft Type | Round / Plain | |
| With Switch | Push/Pull Switch | |
| Operating Supply Voltage | 11 VDC to 30 VDC | |
| Packaging | Bulk | |
| Bushing Size | 40.7 mm x 5 mm | |
| Cable Length | 2 m | |
| Dimensions | 90 mm x 93 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Encoders | |
| Shaft Length | 30 mm | |
| Subcategory | Encoders | |
| Tradename | SIL3 PLe | |
| Part # Aliases | DSM9H12//5G59//02048//GPR020//CS**** |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.458,57 € | 1.458,57 € | |
| 1.420,75 € | 7.103,75 € |
Need more?