Reference Only
DSP1A-L-DC24V
General Purpose Relays DS-P Relay, 1FormA, 1-coil Latch 24VDC.
Datasheet
DSP1A-L-DC24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Series | DS-P | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,50 € | 175,00 € | |
| 3,47 € | 347,00 € | |
| 3,29 € | 822,50 € | |
| 3,27 € | 1.635,00 € | |
| 3,23 € | 3.230,00 € | |
| 3,19 € | 7.975,00 € |
Need more?