Reference Only
DSR850-0
Obsolete
Power Supplies - Rack Mount 2 SLOT, 2U RACK FOR 2 DS850-X
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Series | DSR850 | |
| Mounting Style | Rack | |
| Product Type | Rackmount Power Supplies | |
| Product | Front End Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909650 |
| TARIC | 8504909990 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?